12V DC-DC switching regulator with a maximum output current of 1.5A. Features a 700kHz switching frequency and 90% efficiency. Operates with input voltages from 14.5V to 30V, offering non-isolated power management. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a surface-mount (SMD/SMT) tray, this RoHS compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78ST112SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78ST112SC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.86mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST112SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
