Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST112TC technical specifications.
| Package/Case | Module |
| Depth | 23.9mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Lead Free | Contains Lead |
| Length | 22.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.