Non-isolated DC-DC switching regulator module with a 12V output voltage and 1.5A maximum output current. Features a 700kHz switching frequency, 90% efficiency, and over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 14.5V to 30V input voltage range and supports a wide temperature range of -40°C to 85°C. This through-hole mount component is packaged in a tray for 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78ST112VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78ST112VC technical specifications.
| Package/Case | Module |
| Depth | 7.87mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST112VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.