A non-isolated DC-DC switching regulator module with a 3.3V output voltage and 1.5A maximum output current. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating within a 7V to 26V input voltage range and a 700kHz switching frequency. This through-hole mount component offers 80% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST133VC technical specifications.
| Package/Case | Module |
| Depth | 7.87mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
No datasheet is available for this part.