
SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 78ST136HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78ST136HC technical specifications.
| Package/Case | SIP |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 3.6V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST136HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.