The 78ST136VC is a DC/DC controller from Texas Instruments with a single output voltage of 3.6V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The device is not RoHS compliant and contains lead. It features one-time programmable (OTP) and self-configurable power (SCP) capabilities.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST136VC technical specifications.
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 78ST100 |
| Voltage - Output 1 | 3.6V |
| Width | 0.31inch |
| RoHS | Not Compliant |