The 78ST165VC is a DC/DC controller with a single output voltage of 6.5V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 9.8W. The device is packaged in a module format and is designed for through-hole mounting. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST165VC technical specifications.
| Package/Case | Module |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 78ST100 |
| Voltage - Output 1 | 6.5V |
| Width | 0.31inch |
| RoHS | Not Compliant |