12V, 2A DC-DC converter module with 24W output power. Features 82% efficiency and a maximum input voltage of 28V, operating from 14.5V. Integrated over-temperature protection (OTP) and short-circuit protection (SCP). Through-hole mounting in a SIP-3 package, measuring 0.93" x 1.01" x 0.38". RoHS compliant and lead-free.
Texas Instruments 78ST212HC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 23.62mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 12V |
| Weight | 7g |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST212HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.