
12V, 2A DC-DC converter module with 82% efficiency, designed for board mounting. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 14.5V to 28V input range with a maximum output current of 2A and a maximum power dissipation of 24W. This through-hole mount module has a compact footprint of 0.9" x 0.31" x 0.94" and operates across a wide temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Texas Instruments 78ST212VC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 12V |
| Weight | 7g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST212VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.