2A switching regulator with a 3.3V output voltage and a maximum switching frequency of 1050kHz. This DC/DC controller features a 2A maximum output current, 82% efficiency, and operates within a 7V to 15V input voltage range. Integrated protection includes OTP and SCP. The component is housed in a SIP3 module package, suitable for through-hole mounting, and is RoHS compliant.
Texas Instruments 78ST233HC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 23.62mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 3.3V |
| Weight | 7g |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST233HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.