The 78ST233SC is a 3.3V DC/DC converter with a maximum output current of 2A. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The converter is RoHS compliant and features OTP and SCP protection. It has a maximum power dissipation of 6.6W and is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments 78ST233SC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 3.3V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.
