5V DC-DC switching regulator module with a maximum switching frequency of 1050kHz. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 8V to 20V and delivers up to 3A output current. Designed for through-hole mounting with a tin, gold, or matte contact plating. This lead-free, RoHS compliant component offers 80% efficiency and a maximum power dissipation of 15W.
Sign in to ask questions about the Texas Instruments 78ST305HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 78ST305HC technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST300 |
| Voltage - Output 1 | 5V |
| Weight | 11g |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST305HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.