Checking distributor stock and pricing after the page loads.
Texas Instruments 79SR112VC technical specifications.
| Height | 23.9mm |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.