Synchronous 4-bit bidirectional binary counter, operating from a 4.5V to 5.5V supply, features a maximum operating frequency of 120MHz. This logic IC offers a propagation delay of 37ns and is housed in a 16-terminal Ceramic Dual In-line Package (CDIP). Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it supports positive edge triggering.
Sign in to ask questions about the Texas Instruments 8001802EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8001802EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 45 |
| Power Supply Current-Max (ICC) | 45 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 12000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8001802EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.