Quadruple Bidirectional Bus Transceiver, Logic IC Type: BUS TRANSCEIVER, Family: LS. Features independent control for four functions, operating from a 4.5V to 5.5V supply with a nominal voltage of 5V. Offers a propagation delay of 18ns at nominal supply and a load capacitance of 45pF. Housed in a 14-terminal, 14-pin JEDEC R-GDFP-F14 package with dimensions of 6.285mm width and 9.21mm length. Designed for MILITARY temperature grade operation from -55°C to 125°C and MIL-STD-883 screening.
Sign in to ask questions about the Texas Instruments 8002002DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8002002DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.05 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8002002DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.