Octal Bus Transceiver, MILITARY temperature grade, featuring 8 bits and BIDIRECTIONAL count direction. This logic IC offers 2 ports with TRUE output polarity and a COMMON CONTROL type. Operating from a 4.5V to 5.5V supply voltage, it boasts a maximum supply current of 0.09A and a propagation delay of 12ns. The 20-pin R-GDFP-F20 package, measuring 6.92mm width and 13.09mm length, is designed for MIL-STD-883 screening.
Sign in to ask questions about the Texas Instruments 8002101SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8002101SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.09 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8002101SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.