Texas Instruments 81023032A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 81023032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.