Dual JFET-input operational amplifier featuring a 3000 kHz unity gain bandwidth and 13 V/µs slew rate. This high-speed, low-noise IC offers a minimum voltage gain of 15000 and a nominal common-mode rejection ratio of 86 dB. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 20-terminal QUAD LCCC package with dimensions of 8.89mm x 8.89mm. The device supports nominal supply voltages of ±15V, with maximum limits of ±18V, and exhibits a maximum supply current of 3.5mA. Screened to MIL-STD-883 standards, it boasts low bias current characteristics.
Texas Instruments 81023052A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 81023052A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.