
The 8102305PA is a dual BIFET operational amplifier from Texas Instruments, featuring a gain bandwidth product of 3MHz and a maximum supply voltage of 18V. It is available in a CDIP package and has a common mode rejection ratio of 80dB. The op amp has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 8102305PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8102305PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.