Military-grade hex D-type flip-flops with clear, operating from -55°C to 125°C. Features a 20-terminal, 8.89mm square LCCC package with QUAD terminal position. Supports a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 24ns at 5V. This logic IC boasts 6 bits, positive edge triggering, and a maximum operating frequency of 40MHz. Screening level is MIL-STD-883.
Sign in to ask questions about the Texas Instruments 83019012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 83019012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 6 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 19 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 83019012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.