Hex D-type Flip-Flops with Clear, a logic IC featuring six D flip-flops, operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This component boasts a military temperature grade, functioning from -55°C to 125°C, and is housed in a 16-terminal, 6.73mm width x 10.3mm length R-GDFP-F16 package. Key specifications include a propagation delay of 24ns at nominal supply voltage and a maximum operating frequency of 40MHz. Screening is performed to MIL-STD-883 standards.
Sign in to ask questions about the Texas Instruments 8301901FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8301901FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 6 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 19 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8301901FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.