Quadruple D-type flip-flops with clear, featuring a 16-terminal dual in-line package (JEDEC R-GDFP-F16) measuring 6.73mm width and 10.16mm length. This military-grade logic IC operates across a temperature range of -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers complementary outputs, positive edge triggering, and a maximum propagation delay of 24ns, supporting a maximum frequency of 40MHz. The device is screened to MIL-STD-883 standards.
Texas Instruments 8301902FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.