
The 4-bit unidirectional counter is a BIPOLAR logic IC packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The counter features a propagation delay of 34ns and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 8302201EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8302201EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8302201EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.