Datasheets.com
Datasheets.com
Texas Instruments

8302202EA

4-Bit Synchronous Binary Counter, 16-Pin DIP, Military Temp

Synchronous 4-bit binary counter, operating from a 4.5V to 5.5V supply, features a 5V nominal supply voltage. This logic IC offers a maximum operating frequency of 35MHz at nominal supply, with a propagation delay of 20ns. Designed for military temperature grades (-55°C to 125°C), it is housed in a 16-terminal R-GDIP-T16 package with a 16-pin count. The counter is positive edge-triggered and counts in the UP direction, meeting MIL-STD-883 screening levels.

Quick Jump:

Technical Specifications

Texas Instruments 8302202EA technical specifications.

General

Max Operating Temperature
125
Number of Terminals
16
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
R-GDIP-T16
Width
7.62
Length
19.56
Pin Count
16
Number of Functions
1
Temperature Grade
MILITARY
Supply Voltage-Nom (Vsup)
5
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
4.5
Logic IC Type
BINARY COUNTER
Family
ALS
Propagation Delay (tpd)
25
Number of Bits
4
Max I(ol)
0.008
Prop. Delay@Nom-Sup
20
Power Supply Current-Max (ICC)
21
Count Direction
UP
Screening Level
MIL-STD-883
Trigger Type
POSITIVE EDGE
fmax-Min
22
Max Frequency@Nom-Sup
35000000

Compliance

RoHS
No
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
True

Datasheet

Texas Instruments 8302202EA Datasheet

Download the complete datasheet for Texas Instruments 8302202EA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.