Synchronous 4-bit up/down binary counter, operating bidirectionally with positive edge triggering. Features a 16-pin dual in-line ceramic package (R-GDIP-T16) with dimensions of 19.56mm length and 7.62mm width. Designed for military temperature grade applications, functioning from -55°C to 125°C with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a propagation delay of 21ns, with a maximum output current (Iol) of 8mA and a maximum power supply current (ICC) of 25mA. Meets MIL-STD-883 screening levels.
Sign in to ask questions about the Texas Instruments 8302501EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8302501EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Power Supply Current-Max (ICC) | 25 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8302501EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.