Synchronous 4-bit bidirectional binary counter with 3-state outputs. Features a 20-terminal, dual-in-line ceramic flat package (R-GDFP-F20) with dimensions of 6.92mm width and 13.09mm length. Operates across a military temperature range of -55°C to 125°C with a nominal supply voltage of 5V (4.5V to 5.5V). Exhibits a propagation delay of 21ns at 5V, with a maximum operating frequency of 25MHz. Designed for positive edge triggering and meets MIL-STD-883 screening.
Sign in to ask questions about the Texas Instruments 8302502SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8302502SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 33 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8302502SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.