Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. This logic IC features two J-K flip-flops, each with complementary outputs, operating from a nominal 5V supply (4.5V to 5.5V). Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it offers a propagation delay of 24ns and a maximum operating frequency of 25MHz. The component is housed in a 20-terminal, 8.89mm x 8.89mm QUAD LCCC package.
Sign in to ask questions about the Texas Instruments 84000022A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 84000022A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4.5 |
| Screening Level | MIL-STD-883 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84000022A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.