Octal D-type edge-triggered flip-flops with 3-state outputs, designed for military temperature grades (-55 to 125°C). Features 8 bits of data storage, a 20-terminal LCCC package (S-CQCC-N20) with 8.89mm width and length, and operates with a nominal supply voltage of 5V (4.5V to 5.5V). This bus driver logic IC offers a propagation delay of 11ns, a maximum operating frequency of 30MHz, and supports ENABLE LOW control with positive edge triggering. The component is screened to MIL-STD-883 standards.
Texas Instruments 84001012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84001012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.