Octal D-type transparent latches with 3-state outputs, featuring 8 bits and inverted output polarity. This MILITARY temperature grade logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It boasts a 29ns propagation delay at nominal supply and a 50pF load capacitance. The 20-terminal, 20-pin CFP package (R-GDFP-F20) measures 6.92mm in width and 13.09mm in length, with a dual terminal position. Screened to MIL-STD-883, this bus driver offers an enable low/high control type and a maximum output current of 0.012A.
Texas Instruments 8401202SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8401202SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.