Dual 4-bit D-type latches with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC functions as a bus driver within the ALS family, featuring 24 terminals in a R-GDIP-T24 package. It operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 31ns at nominal supply voltage with a load capacitance of 50pF. The component is MIL-STD-883 screened and has a maximum power supply current of 31mA.
Texas Instruments 8403201LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.005 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8403201LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.