
The 8404501CA is a 4-channel OR gate IC from Texas Instruments, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 23ns and a quiescent current of 2uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments 8404501CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8404501CA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8404501CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.