Dual D-type positive-edge-triggered flip-flops with clear and preset, designed for military temperature grades (-55 to 125°C). Features include complementary output polarity, a 20-terminal LCCC package (JEDEC S-CQCC-N20) with dimensions of 8.89mm x 8.89mm, and a supply voltage range of 2V to 6V (nominal 5V). This logic IC offers a propagation delay of 250ns and a maximum operating frequency of 21MHz at nominal supply. Screened to MIL-STD-883, it provides two functions, each with one bit.
Sign in to ask questions about the Texas Instruments 84056012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 84056012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 1 |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.04 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84056012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.