
This single-channel CMOS logic IC features 9 inputs and 4 outputs, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a DIP package and is suitable for through hole mounting. The IC is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 8406401EA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8406401EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
