Hex D-type Flip-Flops with Clear, a MILITARY temperature grade logic IC, offers 6 bits of storage and operates with a supply voltage range of 2V to 6V, nominal at 5V. This component features a positive edge trigger and a propagation delay of 240ns, with a typical propagation delay of 48ns at nominal supply voltage and 50pF load capacitance. Designed for high reliability, it meets MIL-STD-883 screening levels and boasts a maximum operating temperature of 125°C. The 20-terminal, QUAD terminal position component is housed in a 20-LCCC package with JEDEC code S-CQCC-N20, measuring 8.89mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 84073012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 6 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84073012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.