Octal buffers and line drivers featuring 3-state outputs. This logic IC is a bus driver with a supply voltage range of 2V to 6V, operating at a nominal 5V. It offers 20 terminals in a QUAD configuration, with a JEDEC package code of S-CQCC-N20 and dimensions of 8.89mm x 8.89mm. The component operates across a temperature grade of MILITARY, from -55°C to 125°C, and is screened to MIL-STD-883 standards. Key specifications include a propagation delay of 225ns, with a typical 30ns at nominal supply, and an output polarity that is inverted.
Texas Instruments 84074012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84074012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.