This 4-bit unidirectional counter is packaged in a CDIP and operates over a supply voltage range of 2V to 6V. The device is rated for use in temperatures between -55°C and 125°C. It is not RoHS compliant and contains lead. The counter is fabricated using CMOS technology and has a propagation delay of 330ns.
Texas Instruments 8407501EA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8407501EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
