
The 84088012A is a 2-element JK-type flip-flop with a 2-bit logic function. It operates at a frequency of 20MHz and has a maximum supply voltage of 6V. The device is packaged in a LCC-20 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The device is not RoHS compliant and contains lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 84088012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Lead |
| Frequency | 20MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 245ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 84088012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.