Quadruple D-type Flip-Flops with Clear, a MILITARY temperature grade logic IC, operates from a 2V to 6V supply voltage with a nominal 4.5V. This HC family component features 4 D-type flip-flops, each with complementary outputs and positive edge triggering. Designed for demanding environments, it boasts a wide operating temperature range of -55°C to 125°C and is screened to MIL-STD-883 standards. The 20-terminal LCCC package, measuring 8.89mm x 8.89mm, supports a maximum frequency of 21MHz at nominal supply.
Sign in to ask questions about the Texas Instruments 84089012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 84089012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84089012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.