8-bit parallel-load shift register for military temperature grades (-55 to 125°C). Features complementary outputs, positive edge triggering, and right-hand count direction. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a propagation delay of 225ns, with a typical 38ns at nominal supply and 50pF load capacitance. Packaged in a 20-terminal LCCC (S-CQCC-N20) with a maximum operating frequency of 21MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 84095012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84095012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.