Octal D-type Flip-Flops, a logic IC featuring 8 bits, operates with a supply voltage range of 2V to 6V, nominal at 5V. This component boasts a propagation delay of 240ns and a maximum frequency of 20MHz at nominal supply. Designed with a positive edge trigger and true output polarity, it includes a clear function and operates across a military temperature grade from -55°C to 125°C. The 20-terminal, dual-position device conforms to JEDEC package code R-GDFP-F20, with dimensions of 6.92mm width and 13.09mm length, and is screened to MIL-STD-883 standards.
Texas Instruments 8409901SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8409901SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.