
The 84100012A is a 4-bit unidirectional counter with 2 elements, operating from 2V to 6V with a maximum temperature of 125°C. It features a propagation delay of 430ns and is packaged in a QCCN-20 surface mount package. This device is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 84100012A technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 430ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 84100012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
