The 84153012A is an 8-bit arithmetic logic unit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 5V. The device features TTL output and is mounted using surface mount technology. The 84153012A is packaged in a QCCN, LCC20,.35SQ package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 84153012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 84153012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.