Octal buffer and line driver featuring 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This 20-terminal, DUAL in-line ceramic package (R-GDIP-T20) offers 8 bits of UNIDIRECTIONAL data transfer with INVERTED output polarity. Operating with a nominal supply voltage of 5V (4.5V to 5.5V range), it boasts a maximum power supply current of 45mA and a propagation delay of 15ns. The logic IC type is a BUS DRIVER from the LS family, with an ENABLE LOW control type and MIL-STD-883 screening.
Sign in to ask questions about the Texas Instruments 8415501RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8415501RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 21 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8415501RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.