Octal buffers and line drivers featuring 3-state outputs, designed for MIL-ITARY temperature grades (-55 to 125°C). This 20-terminal, 20-pin LCCC package offers 8 bits of data buffering with a nominal supply voltage of 5V (4.5V to 5.5V). Key specifications include a propagation delay of 18ns, a maximum output current (Iol) of 0.012A, and a maximum power supply current (ICC) of 55mA. The logic IC type is a BUS DRIVER from the LS family, with TRUE output polarity and ENABLE LOW control.
Sign in to ask questions about the Texas Instruments 84156012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 84156012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 26 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84156012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.