Octal buffers and line drivers with 3-state outputs, designed for MILITARY temperature grade operation from -55°C to 125°C. This logic IC features 8 bits, UNIDIRECTIONAL data flow, and TRUE output polarity. It operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum power supply current of 52mA. The component is housed in a 20-terminal R-GDFP-F20 (CFP) package with a pin count of 20, and exhibits a propagation delay of 18ns. Screening is performed to MIL-STD-883 standards.
Sign in to ask questions about the Texas Instruments 8415601SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 8415601SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 26 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 52 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8415601SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.