Octal bus transceiver featuring 8 bits of bidirectional data transfer. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 15ns at nominal supply voltage and a load capacitance of 45pF. The component is housed in a 20-terminal, 8.89mm square JEDEC S-CQCC-N20 package. Designed for military temperature grades, it functions across a wide temperature range of -55°C to 125°C.
Texas Instruments 84161012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.09 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84161012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.