Military-grade Hex Bus Driver IC featuring 16 pins and 3-state outputs. Operates across a wide temperature range of -55°C to 125°C, with a supply voltage range of 2V to 6V (nominal 5V). This logic IC offers 4 bits of data handling and a propagation delay of 180ns, with a typical 29ns at nominal supply and 150pF load. Encased in a 20-terminal R-GDIP-T20 package, it supports bidirectional data flow with an enable-low control type.
Texas Instruments 8500201EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8500201EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.