
The 14-bit counter is a unidirectional logic function IC with a CDIP-16 package and through hole mount. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The IC is not RoHS compliant and contains lead, making it non-lead free. It has a propagation delay of 225ns and a turn-on delay time of 225ns.
Texas Instruments 8500301EA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8500301EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.