Asynchronous 12-bit binary counter, operating from 2V to 6V with a nominal supply of 5V. Features a 20-terminal LCCC package with QUAD terminal position, measuring 8.89mm x 8.89mm. Designed for MILITARY temperature grade (-55°C to 125°C) and MIL-STD-883 screening. Offers a maximum operating frequency of 19MHz at nominal supply, with a propagation delay of 225ns. Supports UP count direction triggered by a NEGATIVE EDGE.
Texas Instruments 85004012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 12 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 19000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 85004012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.