Synchronous 4-bit binary counter, operating from a 2V to 6V supply with a nominal 5V, features a 25MHz minimum maximum frequency. This logic IC offers a 310ns propagation delay at 50pF load capacitance and a 46ns propagation delay at nominal supply. Designed for military temperature grades (-55°C to 125°C), it is housed in a 20-terminal, 8.89mm square LCCC package (S-CQCC-N20). The counter is screened to MIL-STD-883 standards and supports positive edge triggering with an UP count direction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 86076012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 86076012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC |
| Propagation Delay (tpd) | 310 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 86076012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.